CB3LV-5I-27M000000 vs M22-2521706 feature comparison

CB3LV-5I-27M000000 CTS Corporation

Buy Now Datasheet

M22-2521706 Harwin

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP HARWIN PLC
Reach Compliance Code compliant unknown
Samacsys Manufacturer CTS
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH MATING PIN LENGTH=0.138 INCH
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 27 MHz
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCMOS/TTL
Output Load 30 pF
Output Low Current-Max 16 mA
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 5 ns
Supply Current-Max 35 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.157 inch
Body Depth 0.059 inch
Body Length 1.339 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.0016 N
Insulation Resistance 10000000000 Ω
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.094 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 34
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N

Compare CB3LV-5I-27M000000 with alternatives

Compare M22-2521706 with alternatives