Part Details for CB3LV-5I-27M000000 by CTS Corporation
Overview of CB3LV-5I-27M000000 by CTS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB3LV-5I-27M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-CB3LV-5I-27M000000CT-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3334 In Stock |
|
$0.8102 / $1.4600 | Buy Now |
DISTI #
CB3LV-5I-27M000000
|
Avnet Americas | SMD Crystal Oscillator 27MHz 3.3V 50pF 4-Pin CSMD T/R - Tape and Reel (Alt: CB3LV-5I-27M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
RFQ | |
|
Future Electronics | 27 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 1000Reel |
|
$0.8650 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 27MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
4008 In Stock |
|
$0.6070 / $0.9200 | Buy Now |
|
Quest Components | 17 |
|
$1.4000 / $2.2400 | Buy Now | |
DISTI #
CB3LV-5I-27M000000
|
Avnet Asia | SMD Crystal Oscillator 27MHz 3.3V 50pF 4-Pin CSMD T/R (Alt: CB3LV-5I-27M000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | 0 |
|
$0.8302 / $0.9354 | Buy Now |
|
Master Electronics | Oscillator XO 27MHz ±25ppm 50pF HCMOS/TTL 55% 3.3V 4-Pin SMD T/R RoHS: Compliant |
4008 In Stock |
|
$0.6070 / $0.9200 | Buy Now |
|
New Advantage Corporation | CB3LV Series 27 MHz 7 x 5 mm 3.3 V �25 ppm SMT HCMOS/TTL Clock Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.0900 / $1.1700 | Buy Now |
Part Details for CB3LV-5I-27M000000
CB3LV-5I-27M000000 CAD Models
CB3LV-5I-27M000000 Part Data Attributes
|
CB3LV-5I-27M000000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
CB3LV-5I-27M000000
CTS Corporation
HCMOS/TTL Output Clock Oscillator, 27MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CTS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 30 pF | |
Output Low Current-Max | 16 mA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 1.8mm | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for CB3LV-5I-27M000000
This table gives cross-reference parts and alternative options found for CB3LV-5I-27M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB3LV-5I-27M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-2521746 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, LEAD FREE | Harwin | CB3LV-5I-27M000000 vs M22-2521746 |
M22-2521706 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Plug | Harwin | CB3LV-5I-27M000000 vs M22-2521706 |
CB3LV-5I-27M0000 | CMOS/TTL Output Clock Oscillator, 1.5MHz Min, 160MHz Max, 27MHz Nom, | CTS Corporation | CB3LV-5I-27M000000 vs CB3LV-5I-27M0000 |
CB3LV-5I-27M0000-T | CMOS/TTL Output Clock Oscillator, 27MHz Nom, MINIATURE, CERAMIC, SMD, 4 PIN | CTS Corporation | CB3LV-5I-27M000000 vs CB3LV-5I-27M0000-T |