M22-2521706 vs CB3LV-5C-27M0000 feature comparison

M22-2521706 Harwin

Buy Now Datasheet

CB3LV-5C-27M0000 CTS Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC CTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature MATING PIN LENGTH=0.138 INCH TAPE AND REEL; ENABLE FUNCTION
Body Breadth 0.157 inch
Body Depth 0.059 inch
Body Length 1.339 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Durability 50 Cycles
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 2.0016 N
Insulation Resistance 10000000000 Ω
JESD-609 Code e0 e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.094 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 34
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N
Base Number Matches 1 1
Fall Time-Max 8 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 160 MHz
Operating Frequency-Min 1.5 MHz
Operating Frequency-Nom 27 MHz
Oscillator Type CMOS/TTL
Output Load 50 pF
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.5mm x 5.0mm x 1.8mm
Qualification Status Not Qualified
Rise Time-Max 8 ns
Supply Current-Max 60 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD OVER NICKEL

Compare M22-2521706 with alternatives

Compare CB3LV-5C-27M0000 with alternatives