CB1608PK121E vs SHH-1M2012-800JT feature comparison

CB1608PK121E Samwha Electronics

Buy Now Datasheet

SHH-1M2012-800JT Sumida Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP SUMIDA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.08 Ω 0.08 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 2 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 120 OHM Ω 80 OHM Ω
Packing Method TAPE AND REEL TAPE AND REEL
Rated Current 1.5 A 1.5 A
Width 0.8 mm 1.25 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT PACKAGE-2
Number of Terminals 2

Compare CB1608PK121E with alternatives

Compare SHH-1M2012-800JT with alternatives