CB1608PK121E vs FBH100505T-600Y-S feature comparison

CB1608PK121E Samwha Electronics

Buy Now Datasheet

FBH100505T-600Y-S Cal-Chip Electronics

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP CAL-CHIP ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.08 Ω 0.075 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.5 mm
Length 1.6 mm 1 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 120 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 1.5 A 1.5 A
Width 0.8 mm 0.5 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Terminal Finish TIN OVER NICKEL

Compare CB1608PK121E with alternatives

Compare FBH100505T-600Y-S with alternatives