CB1608PK121E vs LAMGL160808T151RD feature comparison

CB1608PK121E Samwha Electronics

Buy Now Datasheet

LAMGL160808T151RD TAIYO YUDEN

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP TAIYO YUDEN CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.08 Ω 0.05 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Output Impedance 120 OHM Ω 150 OHM Ω
Packing Method TAPE AND REEL TR, PAPER
Rated Current 1.5 A 1.5 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Rohs Code Yes
Package Description EIA STD PACKAGE SIZE 0603, 2 PIN
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Screening Level AEC-Q200
Terminal Finish MATTE TIN OVER NICKEL

Compare CB1608PK121E with alternatives

Compare LAMGL160808T151RD with alternatives