CB03YTYN600 vs CB03YTQN470 feature comparison

CB03YTYN600 SEI Stackpole Electronics Inc

Buy Now Datasheet

CB03YTQN470 Viking Tech Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC VIKING TECH CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Output Impedance 60 OHM Ω 47 OHM Ω
Packing Method TAPE AND REEL TR, 7 INCH
Rated Current 0.3 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare CB03YTYN600 with alternatives

Compare CB03YTQN470 with alternatives