CB03YTYN600 vs SBK160808B-600Y-S feature comparison

CB03YTYN600 SEI Stackpole Electronics Inc

Buy Now Datasheet

SBK160808B-600Y-S YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STACKPOLE ELECTRONICS INC YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8504.50.80.00
DC Resistance-Max 0.1 Ω 0.2 Ω
Filter Type FERRITE CHIP FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2
Output Impedance 60 OHM Ω 60 OHM Ω
Packing Method TAPE AND REEL BULK
Rated Current 0.3 A 0.2 A
Width 0.8 mm 0.8 mm
Base Number Matches 2 1

Compare CB03YTYN600 with alternatives

Compare SBK160808B-600Y-S with alternatives