Part Details for CB03YTYN600 by SEI Stackpole Electronics Inc
Overview of CB03YTYN600 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CB03YTYN600
CB03YTYN600 CAD Models
CB03YTYN600 Part Data Attributes
|
CB03YTYN600
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CB03YTYN600
SEI Stackpole Electronics Inc
Ferrite Bead, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Width | 0.8 mm |
Alternate Parts for CB03YTYN600
This table gives cross-reference parts and alternative options found for CB03YTYN600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB03YTYN600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CB2012GM121T | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, | CB03YTYN600 vs CB2012GM121T |
SBK160808B-600Y-S | YAGEO Corporation | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | CB03YTYN600 vs SBK160808B-600Y-S |
CB2012GK151E | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.8A, | CB03YTYN600 vs CB2012GK151E |
CB2012GA151T | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | CB03YTYN600 vs CB2012GA151T |
CB2012GA121E | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.2A, | CB03YTYN600 vs CB2012GA121E |
CB2012GM121E | Samwha Electronics | Check for Price | Ferrite Chip, 1 Function(s), 0.3A, | CB03YTYN600 vs CB2012GM121E |