CB03YTYN600 vs BMC1JY0031AN feature comparison

CB03YTYN600 SEI Stackpole Electronics Inc

Buy Now Datasheet

BMC1JY0031AN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
DC Resistance-Max 0.1 Ω 0.1 Ω
Filter Type FERRITE CHIP FERRITE BEAD
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Output Impedance 60 OHM Ω 31 OHM Ω
Packing Method TAPE AND REEL
Rated Current 0.3 A 0.4 A
Width 0.8 mm 0.8 mm
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 17 Weeks
Samacsys Manufacturer TE Connectivity
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare CB03YTYN600 with alternatives

Compare BMC1JY0031AN with alternatives