Part Details for BBBK00160808300Y00 by Pulse Electronics Corporation
Overview of BBBK00160808300Y00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BBBK00160808300Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1180
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse BBBK00160808300Y00 RoHS: Not Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 | Buy Now |
DISTI #
553-BBBK00160808300Y00CT-ND
|
DigiKey | FERRITE BEAD 30 OHM 0603 1LN Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
163430 In Stock |
|
$0.0097 / $0.1000 | Buy Now |
DISTI #
BBBK00160808300Y00
|
Avnet Americas | Ferrite Chip Bead 30Ohm 400mA 0.1Ohm Multilayer 2-Pin 0603 T/R - Tape and Reel (Alt: BBBK00160808300Y00) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0113 | Buy Now |
DISTI #
603-BBBK160808300Y00
|
Mouser Electronics | Ferrite Beads 30 OHM RoHS: Compliant | 0 |
|
$0.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0103 / $0.0118 | Buy Now |
DISTI #
000000000006436011
|
Sager | Ferrite Beads 30 OHM Min Qty: 32000 | 0 |
|
$0.0103 / $0.0105 | Buy Now |
Part Details for BBBK00160808300Y00
BBBK00160808300Y00 CAD Models
BBBK00160808300Y00 Part Data Attributes
|
BBBK00160808300Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BBBK00160808300Y00
Pulse Electronics Corporation
Ferrite Chip, 2 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.4 A | |
Width | 0.8 mm |
Alternate Parts for BBBK00160808300Y00
This table gives cross-reference parts and alternative options found for BBBK00160808300Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00160808300Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBM0603-300E | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | VENKEL LTD | BBBK00160808300Y00 vs FBM0603-300E |
SBK160808T-300Y-AU | Ferrite Chip | Chilisin Electronics Corp | BBBK00160808300Y00 vs SBK160808T-300Y-AU |
CB03YTYN560 | Ferrite Bead | Viking Tech Corp | BBBK00160808300Y00 vs CB03YTYN560 |
ILBB0603ER400V | Data Line Filter, 1 FUNCTIONS, 0.4 A, FERRITE CHIP, SURFACE MOUNT | Vishay Dale | BBBK00160808300Y00 vs ILBB0603ER400V |
CB03YTYN250 | Ferrite Bead | Viking Tech Corp | BBBK00160808300Y00 vs CB03YTYN250 |
BBBK00160808300Y00 | Ferrite Chip, 1 Function(s), 0.4A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN | Pulse Maglayers | BBBK00160808300Y00 vs BBBK00160808300Y00 |
CB03YTYN330 | Ferrite Bead | Viking Tech Corp | BBBK00160808300Y00 vs CB03YTYN330 |
SBK160808T-300Y-S | Ferrite Chip | Chilisin Electronics Corp | BBBK00160808300Y00 vs SBK160808T-300Y-S |
CB03YTYN300 | Ferrite Bead, 1 Function(s), 0.4A, EIA STD PACKAGE SIZE 0603, 2 PIN | SEI Stackpole Electronics Inc | BBBK00160808300Y00 vs CB03YTYN300 |
CB03YTQN400 | Ferrite Bead | Viking Tech Corp | BBBK00160808300Y00 vs CB03YTQN400 |