CB03YTYH700 vs CTCB0603F-680P feature comparison

CB03YTYH700 Viking Tech Corp

Buy Now Datasheet

CTCB0603F-680P Central Technologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VIKING TECH CORP CENTRAL TECHNOLOGIES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
DC Resistance-Max 0.05 Ω 0.05 Ω
Filter Type FERRITE BEAD FERRITE CHIP
Height 0.8 mm 0.8 mm
Length 1.6 mm 1.6 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Impedance 70 OHM Ω 68 OHM Ω
Packing Method TR, 7 INCH TAPE AND REEL
Rated Current 2.5 A 2.5 A
Width 0.8 mm 0.8 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare CB03YTYH700 with alternatives

Compare CTCB0603F-680P with alternatives