CB03YTYH700
vs
BBPY00160808101Y00
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VIKING TECH CORP
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.05 Ω
|
|
Filter Type |
FERRITE BEAD
|
DATA LINE FILTER
|
Height |
0.8 mm
|
|
Length |
1.6 mm
|
|
Mounting Type |
SURFACE MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Impedance |
70 OHM Ω
|
|
Packing Method |
TR, 7 INCH
|
|
Rated Current |
2.5 A
|
|
Width |
0.8 mm
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare CB03YTYH700 with alternatives
Compare BBPY00160808101Y00 with alternatives