CTCB0603F-680P
vs
MI0603M121R-00
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CENTRAL TECHNOLOGIES
LAIRD TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
EIA STD PACKAGE SIZE 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.05 Ω
0.05 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
e0
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
68 OHM Ω
120 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
2.5 A
2.5 A
Terminal Finish
MATTE TIN
Tin/Lead (Sn/Pb)
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Rated Voltage
75 V
Compare CTCB0603F-680P with alternatives
Compare MI0603M121R-00 with alternatives