CAT811JTBI-T10 vs FM810LS3X feature comparison

CAT811JTBI-T10 onsemi

Buy Now Datasheet

FM810LS3X Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR ROCHESTER ELECTRONICS INC
Part Package Code SOT-143 SOT-23
Package Description LSOP, TO-253 TSSOP,
Pin Count 4 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G4 R-PDSO-G3
JESD-609 Code e3 e3
Length 2.9 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 3
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP TSSOP
Package Equivalence Code TO-253
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.22 mm 1.14 mm
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.92 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4V
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
Pbfree Code Yes
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare CAT811JTBI-T10 with alternatives

Compare FM810LS3X with alternatives