Part Details for CAT811JTBI-T10 by onsemi
Overview of CAT811JTBI-T10 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CAT811JTBI-T10
CAT811JTBI-T10 CAD Models
CAT811JTBI-T10 Part Data Attributes
|
CAT811JTBI-T10
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT811JTBI-T10
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-143 | |
Package Description | LSOP, TO-253 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4V | |
Width | 1.3 mm |
Alternate Parts for CAT811JTBI-T10
This table gives cross-reference parts and alternative options found for CAT811JTBI-T10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT811JTBI-T10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT811JTBI-GT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | CAT811JTBI-T10 vs CAT811JTBI-GT |
CAT811JTBI-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | CAT811JTBI-T10 vs CAT811JTBI-T |
CAT811JTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, GREEN, TO-253, SOT-143, 4 PIN | onsemi | CAT811JTBI-T10 vs CAT811JTBI-T3 |
CAT811JTBI-GT3 | Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset, SOT-143, 4 Lead, 1.3x2.9, 3000-REEL | onsemi | CAT811JTBI-T10 vs CAT811JTBI-GT3 |