FM810LS3X vs CAT810RTPI-T10 feature comparison

FM810LS3X Rochester Electronics LLC

Buy Now Datasheet

CAT810RTPI-T10 onsemi

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC ON SEMICONDUCTOR
Part Package Code SOT-23 SOT-23
Package Description TSSOP, PLASTIC, SOT-23, 3-PIN
Pin Count 3 3
Reach Compliance Code unknown compliant
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e0
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.14 mm 1.12 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Compare FM810LS3X with alternatives

Compare CAT810RTPI-T10 with alternatives