CAR080520KOHMS0.5%50PPM vs AR05DTD2002 feature comparison

CAR080520KOHMS0.5%50PPM Riedon

Buy Now Datasheet

AR05DTD2002 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer RIEDON INC LIEAN-GIMN ENTERPRISE CO LTD
Reach Compliance Code compliant unknown
Construction Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 2 1
ECCN Code EAR99
Packing Method TR
Series AR05(F)

Compare CAR080520KOHMS0.5%50PPM with alternatives

Compare AR05DTD2002 with alternatives