Part Details for CAR080520KOHMS0.5%50PPM by Riedon
Overview of CAR080520KOHMS0.5%50PPM by Riedon
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAR080520KOHMS0.5%50PPM
CAR080520KOHMS0.5%50PPM CAD Models
CAR080520KOHMS0.5%50PPM Part Data Attributes
|
CAR080520KOHMS0.5%50PPM
Riedon
Buy Now
Datasheet
|
Compare Parts:
CAR080520KOHMS0.5%50PPM
Riedon
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RIEDON INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for CAR080520KOHMS0.5%50PPM
This table gives cross-reference parts and alternative options found for CAR080520KOHMS0.5%50PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAR080520KOHMS0.5%50PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-8W-C-2002DT | Fixed Resistor, Thin Film, 0.125W, 20000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | CAR080520KOHMS0.5%50PPM vs TFCR0805-8W-C-2002DT |
AS73G2AT2002D | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | CAR080520KOHMS0.5%50PPM vs AS73G2AT2002D |
NTRC10D2002DTRF | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | CAR080520KOHMS0.5%50PPM vs NTRC10D2002DTRF |
CPF0805D20KC1 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | CAR080520KOHMS0.5%50PPM vs CPF0805D20KC1 |
RNCS0805DKC20K0 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | CAR080520KOHMS0.5%50PPM vs RNCS0805DKC20K0 |
AR05DTD2002 | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Liean-Gimn Enterprise Co Ltd | CAR080520KOHMS0.5%50PPM vs AR05DTD2002 |
NTR10D2002DTR1KF | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | CAR080520KOHMS0.5%50PPM vs NTR10D2002DTR1KF |
AR05DTRC2X2002N | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | CAR080520KOHMS0.5%50PPM vs AR05DTRC2X2002N |
TC0550D2002T4E | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | CAR080520KOHMS0.5%50PPM vs TC0550D2002T4E |
CPF0805D20KC | Fixed Resistor, Thin Film, 0.1W, 20000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | TE Connectivity | CAR080520KOHMS0.5%50PPM vs CPF0805D20KC |