AR05DTD2002 vs TC0550D2002ECE feature comparison

AR05DTD2002 Liean-Gimn Enterprise Co Ltd

Buy Now Datasheet

TC0550D2002ECE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer LIEAN-GIMN ENTERPRISE CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR TR, Plastic
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 20000 Ω 20000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series AR05(F) TC
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 2 1
Rohs Code Yes
Construction Chip
JESD-609 Code e3
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier

Compare AR05DTD2002 with alternatives

Compare TC0550D2002ECE with alternatives