CA82C54-10CD vs MD82C54-10/B feature comparison

CA82C54-10CD Integrated Device Technology Inc

Buy Now Datasheet

MD82C54-10/B Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS INTERSIL CORP
Package Description , DIP,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Bus Compatibility 8080; 8085; 8086; 8088; 80186; 80188; 80286; 80386; 68000
Clock Frequency-Max 10 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
JESD-30 Code R-CDIP-T24 R-GDIP-T24
JESD-609 Code e0 e0
Number of Bits 16 16
Number of Terminals 24 24
Number of Timers 3 3
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type TIMER, PROGRAMMABLE TIMER, PROGRAMMABLE
Base Number Matches 1 1
Part Package Code DIP
Pin Count 24
Seated Height-Max 5.72 mm
Terminal Pitch 2.54 mm
Width 15.24 mm

Compare CA82C54-10CD with alternatives

Compare MD82C54-10/B with alternatives