CA82C54-10CD vs CA82C54-10CP feature comparison

CA82C54-10CD Calmos Systems Inc

Buy Now Datasheet

CA82C54-10CP Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CALMOS SYSTEMS INC NEWBRIDGE MICROSYSTEMS
Package Description DIP, DIP24,.6 DIP-24
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T24 R-PDIP-T24
JESD-609 Code e0 e0
Number of Terminals 24 24
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
Part Package Code DIP
Pin Count 24
Bus Compatibility 8080; 8085; 8086; 8088; 80186; 80188; 80286; 80386; 68000
Clock Frequency-Max 10 MHz
External Data Bus Width 8
Information Access Method PARALLEL, DIRECT ADDRESS
Number of Bits 16
Number of Timers 3
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
uPs/uCs/Peripheral ICs Type TIMER, PROGRAMMABLE

Compare CA82C54-10CP with alternatives