Part Details for CA82C54-10CD by Integrated Device Technology Inc
Overview of CA82C54-10CD by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for CA82C54-10CD
CA82C54-10CD CAD Models
CA82C54-10CD Part Data Attributes:
|
CA82C54-10CD
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
CA82C54-10CD
Integrated Device Technology Inc
Programmable Timer, 3 Timer(s), CMOS, CDIP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEWBRIDGE MICROSYSTEMS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bus Compatibility | 8080; 8085; 8086; 8088; 80186; 80188; 80286; 80386; 68000 | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Number of Bits | 16 | |
Number of Terminals | 24 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
Alternate Parts for CA82C54-10CD
This table gives cross-reference parts and alternative options found for CA82C54-10CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CA82C54-10CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM82C54-2RS | Programmable Timer, 3 Timer(s), CMOS, PDIP24, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-24 | LAPIS Semiconductor Co Ltd | CA82C54-10CD vs MSM82C54-2RS |
CA82C54-10IP | Programmable Timer, 3 Timer(s), CMOS, PDIP24, PLASTIC, DIP-24 | Integrated Device Technology Inc | CA82C54-10CD vs CA82C54-10IP |
MD82C54-10/B | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24, CERDIP-24 | Intersil Corporation | CA82C54-10CD vs MD82C54-10/B |
CD82C54-10 | Programmable Timer, 3 Timer(s), CMOS, CDIP24 | Harris Semiconductor | CA82C54-10CD vs CD82C54-10 |
ID82C54-10 | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | Intersil Corporation | CA82C54-10CD vs ID82C54-10 |
CD82C54-10 | 3 TIMER(S), PROGRAMMABLE TIMER, CDIP24 | Intersil Corporation | CA82C54-10CD vs CD82C54-10 |