CA82C37A-5IL vs 5962-9054301MXA feature comparison

CA82C37A-5IL Integrated Device Technology Inc

Buy Now Datasheet

5962-9054301MXA Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS ROCHESTER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Address Bus Width 16 16
Bus Compatibility 8080; 8085; 8086; 8088; 80286; 80386; 68000 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Clock Frequency-Max 5 MHz 8 MHz
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N44 S-CQCC-N44
Number of DMA Channels 4 4
Number of Terminals 44 44
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified MILITARY
Supply Current-Max 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 3
Part Package Code QFN
Pin Count 44
JESD-609 Code e0
Screening Level MIL-STD-883
Terminal Finish TIN LEAD

Compare CA82C37A-5IL with alternatives