CA82C37A-5IL vs CA82C37A-5EL feature comparison

CA82C37A-5IL Integrated Device Technology Inc

Buy Now Datasheet

CA82C37A-5EL Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEWBRIDGE MICROSYSTEMS NEWBRIDGE MICROSYSTEMS
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Bus Compatibility 8080; 8085; 8086; 8088; 80286; 80386; 68000 8080; 8085; 8086; 8088; 80286; 80386; 68000
Clock Frequency-Max 5 MHz 5 MHz
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N44 S-CQCC-N44
Number of DMA Channels 4 4
Number of Terminals 44 44
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare CA82C37A-5IL with alternatives

Compare CA82C37A-5EL with alternatives