CA82C37A-10IN
vs
MSM82C37B-5RS
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TUNDRA SEMICONDUCTOR CORP
|
OKI ELECTRIC INDUSTRY CO LTD
|
Package Description |
PLASTIC, LCC-44
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
Address Bus Width |
8
|
8
|
Bus Compatibility |
8080; 8085; 8086; 8088; 80286; 80386; 68000
|
|
Clock Frequency-Max |
10 MHz
|
5 MHz
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J44
|
R-PDIP-T40
|
JESD-609 Code |
e0
|
|
Length |
16.5862 mm
|
51.98 mm
|
Number of DMA Channels |
4
|
4
|
Number of Terminals |
44
|
40
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
DIP
|
Package Equivalence Code |
LDCC44,.7SQ
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.572 mm
|
5.08 mm
|
Supply Current-Max |
20 mA
|
10 mA
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
16.5862 mm
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
DMA CONTROLLER
|
DMA CONTROLLER
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIP
|
Pin Count |
|
40
|
HTS Code |
|
8542.31.00.01
|
|
|
|
Compare CA82C37A-10IN with alternatives
Compare MSM82C37B-5RS with alternatives