Part Details for MSM82C37B-5RS by OKI Electric Industry Co Ltd
Overview of MSM82C37B-5RS by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSM82C37B-5RS
MSM82C37B-5RS CAD Models
MSM82C37B-5RS Part Data Attributes
|
MSM82C37B-5RS
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MSM82C37B-5RS
OKI Electric Industry Co Ltd
DMA Controller, 4 Channel(s), 5MHz, CMOS, PDIP40, 0.600 INCH, 2.54 MM PITCH, PLASTIC, DIP-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 8 | |
Clock Frequency-Max | 5 MHz | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
Length | 51.98 mm | |
Number of DMA Channels | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for MSM82C37B-5RS
This table gives cross-reference parts and alternative options found for MSM82C37B-5RS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSM82C37B-5RS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MD82C37A-5/B | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | MSM82C37B-5RS vs MD82C37A-5/B |
5962R9582101QQC | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | MSM82C37B-5RS vs 5962R9582101QQC |
5962R9582101QQX | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40, METAL SEALED, SIDE BRAZED, CERAMIC, DIP-40 | Intersil Corporation | MSM82C37B-5RS vs 5962R9582101QQX |
HS1-82C37ARH-8 | 4 CHANNEL(S), 5MHz, DMA CONTROLLER, CDIP40 | Intersil Corporation | MSM82C37B-5RS vs HS1-82C37ARH-8 |