CA3306D vs MP7686TD/883 feature comparison

CA3306D Intersil Corporation

Buy Now Datasheet

MP7686TD/883 Micro Power Systems

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERSIL CORP MICRO POWER SYSTEMS
Part Package Code DIP
Package Description SIDE BRAZED, CERAMIC, DIP-18 ,
Pin Count 18
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Analog Input Voltage-Max 4.8 V 5 V
Analog Input Voltage-Min
Conversion Time-Max 0.067 µs 1000 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-CDIP-T18 R-GDIP-T18
JESD-609 Code e0
Linearity Error-Max (EL) 0.7812% 1.56%
Number of Analog In Channels 1 1
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Bit Code BINARY OFFSET BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Sample Rate 15 MHz 25 MHz
Seated Height-Max 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm
Base Number Matches 2 1
Supply Current-Max 35 mA

Compare CA3306D with alternatives

Compare MP7686TD/883 with alternatives