CA3306D vs MP7686KN feature comparison

CA3306D RCA

Buy Now Datasheet

MP7686KN Micro Power Systems

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer RCA SOLID STATE MICRO POWER SYSTEMS
Package Description DIP, DIP18,.3 ,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 4.8 V 5 V
Converter Type A/D CONVERTER ADC, FLASH METHOD
JESD-30 Code R-XDIP-T18 R-PDIP-T18
JESD-609 Code e0
Linearity Error-Max (EL) 0.78% 1.56%
Number of Analog In Channels 1 1
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 18 18
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code BINARY OFFSET BINARY
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP18,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 5 1
Analog Input Voltage-Min
Conversion Time-Max 1000 µs
Output Format PARALLEL, WORD
Sample Rate 25 MHz
Supply Current-Max 35 mA

Compare MP7686KN with alternatives