MP7686TD/883
vs
CA3306E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRO POWER SYSTEMS
GENERAL ELECTRIC SOLID STATE
Package Description
,
Reach Compliance Code
unknown
unknown
Analog Input Voltage-Max
5 V
Analog Input Voltage-Min
Conversion Time-Max
1000 µs
Converter Type
ADC, FLASH METHOD
JESD-30 Code
R-GDIP-T18
Linearity Error-Max (EL)
1.56%
Number of Analog In Channels
1
Number of Bits
6
Number of Functions
1
Number of Terminals
18
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Bit Code
OFFSET BINARY
Output Format
PARALLEL, WORD
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Sample Rate
25 MHz
Supply Current-Max
35 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Base Number Matches
1
6
HTS Code
8542.39.00.01
Compare MP7686TD/883 with alternatives