CA32C2212NLT
vs
CA20C2212NLR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CTS CORP
CTS CORP
Package Description
LCC4,.1X.13,83/65
Reach Compliance Code
unknown
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
22.1184 MHz
22.1184 MHz
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
8 mA
8 mA
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.1X.12,83/65
LCC4,.06X.08,50/38
Physical Dimension
3.2mm x 2.5mm x 1.2mm
2.0mm x 1.6mm x 0.8mm
Rise Time-Max
7 ns
7 ns
Screening Level
AEC-Q200
AEC-Q200
Supply Current-Max
40 mA
20 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
HCMOS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
GOLD OVER NICKEL
Base Number Matches
1
1
Factory Lead Time
8 Weeks
Compare CA32C2212NLT with alternatives
Compare CA20C2212NLR with alternatives