CA20C2212NLR
vs
CA20C2212NLT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
CTS CORP
Reach Compliance Code
compliant
unknown
Factory Lead Time
8 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
STANDBY; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
22.1184 MHz
22.1184 MHz
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
8 mA
8 mA
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
LCC4,.06X.08,50/38
LCC4,.06X.08,50/38
Physical Dimension
2.0mm x 1.6mm x 0.8mm
2.0mm x 1.6mm x 0.8mm
Rise Time-Max
7 ns
7 ns
Screening Level
AEC-Q200
AEC-Q200
Supply Current-Max
20 mA
20 mA
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD OVER NICKEL
GOLD FLASH OVER NICKEL
Base Number Matches
1
1
Package Description
LCC4,.06X.08,50/38
Samacsys Manufacturer
CTS
Technology
HCMOS
Compare CA20C2212NLR with alternatives
Compare CA20C2212NLT with alternatives