CA32C2212NLT
vs
FO7HSCAE22.1184-T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CTS CORP
FOX ELECTRONICS
Package Description
LCC4,.1X.13,83/65
SMD, 4 PIN
Reach Compliance Code
unknown
compliant
Additional Feature
ENABLE/DISABLE FUNCTION
ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
22.1184 MHz
22.1184 MHz
Operating Temperature-Max
150 °C
70 °C
Operating Temperature-Min
-40 °C
-10 °C
Oscillator Type
HCMOS
HCMOS
Output Load
15 pF
15 pF
Output Low Current-Max
8 mA
2 mA
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.1X.12,83/65
DILCC4,.2,200
Physical Dimension
3.2mm x 2.5mm x 1.2mm
7.5mm x 5.2mm x 1.5mm
Rise Time-Max
7 ns
6 ns
Screening Level
AEC-Q200
Supply Current-Max
40 mA
15 mA
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Technology
HCMOS
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare CA32C2212NLT with alternatives