CA0555CE
vs
JM38510/10901SPX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HARRIS SEMICONDUCTOR
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
DIP-8
|
DIP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
PULSE; RECTANGULAR
|
PULSE; RECTANGULAR
|
JESD-30 Code |
R-PDIP-T8
|
R-CDIP-T8
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max (Isup) |
15 mA
|
|
Supply Voltage-Max (Vsup) |
16 V
|
16.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
4.5 V
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Package Code |
|
DIP
|
Screening Level |
|
MIL-M-38510 Class S
|
Seated Height-Max |
|
5.08 mm
|
Technology |
|
BIPOLAR
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
7.62 mm
|
|
|
|
Compare CA0555CE with alternatives
Compare JM38510/10901SPX with alternatives