C961-GLP24D-CW0
vs
C961-GLP48D-CW9
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISUAL COMMUNICATIONS COMPANY LLC
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
compliant
|
compliant
|
Color |
GREEN
|
GREEN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
Forward Current-Max |
0.007 A
|
0.007 A
|
Lens Type |
WATER CLEAR
|
WATER CLEAR
|
Luminous Intensity-Nom |
2.3 mcd
|
2.3 mcd
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
7.6 mm
|
7.6 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
565 nm
|
565 nm
|
Shape |
CYLINDRICAL
|
CYLINDRICAL
|
Size |
9.9 mm
|
9.9 mm
|
Surface Mount |
NO
|
NO
|
Terminal Pitch |
4.2 mm
|
4.2 mm
|
Viewing Angle |
50 deg
|
50 deg
|
Base Number Matches |
2
|
2
|
|
|
|
Compare C961-GLP24D-CW0 with alternatives
Compare C961-GLP48D-CW9 with alternatives