C961-GLP48D-CW9 vs C961-GLP28D-CW9 feature comparison

C961-GLP48D-CW9 Visual Communications Company

Buy Now Datasheet

C961-GLP28D-CW9 Visual Communications Company

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code compliant compliant
Color GREEN GREEN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
Forward Current-Max 0.007 A 0.007 A
Lens Type WATER CLEAR WATER CLEAR
Luminous Intensity-Nom 2.3 mcd 2.3 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 7.6 mm 7.6 mm
Packing Method BULK BULK
Peak Wavelength 565 nm 565 nm
Shape CYLINDRICAL CYLINDRICAL
Size 9.9 mm 9.9 mm
Surface Mount NO NO
Terminal Pitch 4.2 mm 4.2 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 2 2

Compare C961-GLP48D-CW9 with alternatives

Compare C961-GLP28D-CW9 with alternatives