Part Details for C961-GLP24D-CW0 by Visual Communications Company
Overview of C961-GLP24D-CW0 by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C961AVC | Rochester Electronics LLC | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
AM79C961AVI\\W | Rochester Electronics | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
AM79C961AKC\\W-G | Rochester Electronics | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless |
Part Details for C961-GLP24D-CW0
C961-GLP24D-CW0 CAD Models
C961-GLP24D-CW0 Part Data Attributes
|
C961-GLP24D-CW0
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
C961-GLP24D-CW0
Visual Communications Company
Single Color LED, Green, Water Clear, 9.9mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.007 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | CYLINDRICAL | |
Size | 9.9 mm | |
Surface Mount | NO | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 50 deg |
Alternate Parts for C961-GLP24D-CW0
This table gives cross-reference parts and alternative options found for C961-GLP24D-CW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C961-GLP24D-CW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
961-GLP48D-CW9 | Single Color LED, Green, Water Clear, 9.9mm, | Visual Communications Company | C961-GLP24D-CW0 vs 961-GLP48D-CW9 |
964-GLP48D-CW9 | Single Color LED, Green, Water Clear, 9.9mm, | Visual Communications Company | C961-GLP24D-CW0 vs 964-GLP48D-CW9 |
C964-GLP48D-CW0 | Single Color LED, Green, Water Clear, 9.9mm, | Visual Communications Company | C961-GLP24D-CW0 vs C964-GLP48D-CW0 |
961W-GLP60D-CW0 | Single Color LED, Green, Water Clear, 9.9mm, | Visual Communications Company | C961-GLP24D-CW0 vs 961W-GLP60D-CW0 |
964-GLP28D-CW9 | Single Color LED, Green, Water Clear, 9.9mm, | Visual Communications Company | C961-GLP24D-CW0 vs 964-GLP28D-CW9 |
C964-GLP28D-CW9 | Single Color LED, Green, Water Clear, 9.9mm, | Visual Communications Company | C961-GLP24D-CW0 vs C964-GLP28D-CW9 |
C961-GLP60D-CW0 | Single Color LED, Green, Water Clear, 9.9mm, | Visual Communications Company | C961-GLP24D-CW0 vs C961-GLP60D-CW0 |
C961-GLP48D-CW0 | Single Color LED, Green, Water Clear, 9.9mm, | Visual Communications Company | C961-GLP24D-CW0 vs C961-GLP48D-CW0 |
964-GLP48D-CW0 | Single Color LED, Green, Water Clear, 9.9mm, | Visual Communications Company | C961-GLP24D-CW0 vs 964-GLP48D-CW0 |
C964-GLP48D-CW9 | Single Color LED, Green, Water Clear, 9.9mm, | Visual Communications Company | C961-GLP24D-CW0 vs C964-GLP48D-CW9 |