C921U152MUWDBA7317
vs
C921U152MYWDAA7317
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
8532.23.00.60
Factory Lead Time
21 Weeks
21 Weeks
Samacsys Manufacturer
KEMET
KEMET
Additional Feature
SAFETY CLASS: X1/Y1
SAFETY CLASS X1/Y2
Capacitance
0.0015 µF
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
9 mm
9 mm
JESD-609 Code
e3
e3
Length
9 mm
9 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
No
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
AMMO PACK
AMMO PACK
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
400 V
400 V
Reference Standard
CAN; CSA; ENEC; IEC; UL; VDE
CAN; CSA; ENEC; IEC; UL; VDE
Surface Mount
NO
NO
Temperature Characteristics Code
Y5U
Y5U
Temperature Coefficient
-55/+20% ppm/°C
-55/+20% ppm/°C
Terminal Finish
MATTE TIN
Tin (Sn)
Terminal Pitch
10 mm
10 mm
Terminal Shape
WIRE
WIRE
Width
5 mm
5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Samacsys Description
C900AC SFTY X1-400 Y2-250, Ceramic, 1500 pF, 20%, 400 VAC, 400 VAC (X1), 250 VAC (Y2), 400 VAC, 250 VAC, 2600 VDC, 125°C, -40°C, Y5U, 2.5 % , 10 GOhms, 1, 2, 500 mg, 9mm, 5mm, Lead Spacing = 10mm, 20mm, 0.55mm, 1000, 30
Samacsys Modified On
2022-09-10 19:01:17
Category CO2 Kg
3.7
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Qualifications
UL
Package Shape
DISK PACKAGE
Compare C921U152MUWDBA7317 with alternatives
Compare C921U152MYWDAA7317 with alternatives