-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C921U152MYWDAA7317TB-ND
|
DigiKey | CAP CER DISC SAFETY Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1002 | Buy Now |
DISTI #
C921U152MYWDAA7317
|
Avnet Americas | CERAMIC DISC CAP - Tape and Reel (Alt: C921U152MYWDAA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C921U152MYWDAA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C921U152MYWDAA7317
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C921U152MYWDAA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C921U152MYWDAA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YU1AH152M080L05B0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C921U152MYWDAA7317 vs YU1AH152M080L05B0B |
YU0AC152M080D04A0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C921U152MYWDAA7317 vs YU0AC152M080D04A0B |
C921U152MYWDCAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C921U152MYWDAA7317 vs C921U152MYWDCAWL45 |
C925U152MYWDCAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C921U152MYWDAA7317 vs C925U152MYWDCAWL30 |
C921U152MUWDCAWL50 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0015uF, 3520 | KEMET Corporation | C921U152MYWDAA7317 vs C921U152MUWDCAWL50 |
YU0AC152M080L4EB0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | Walsin Technology Corporation | C921U152MYWDAA7317 vs YU0AC152M080L4EB0H |
YU0AH152M080L03B0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C921U152MYWDAA7317 vs YU0AH152M080L03B0B |
C921U152MYWDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C921U152MYWDAA7317 vs C921U152MYWDBAWL40 |
YU1AH152M080DAMD0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C921U152MYWDAA7317 vs YU1AH152M080DAMD0B |
C921U152MUWDBA7317 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0015uF, 3520 | KEMET Corporation | C921U152MYWDAA7317 vs C921U152MUWDBA7317 |