-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0015uF, 3520
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0986
|
Newark | Ceramic Disc & Plate Capacitor, 900 Series, 1500 Pf, 20%, Y5U, 400 Vac, Radial Leaded Rohs Compliant: Yes |Kemet C921U152MUWDBA7317 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4300 | Buy Now |
DISTI #
399-9484-1-ND
|
DigiKey | CAP CER 1500PF 400VAC Y5U RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2862 / $0.9700 | Buy Now |
DISTI #
C921U152MUWDBA7317
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded - Tape and Reel (Alt: C921U152MUWDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70728730
|
RS | 1.5nF 250 V ac Ceramic Single Layer Capacitor, Y5U Dielectric C900 Series | KEMET C921U152MUWDBA7317 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4400 / $0.5500 | RFQ |
DISTI #
C921U152MUWDBA7317
|
TME | Capacitor: ceramic, X1/Y1, 1.5nF, Y5U, ±20%, THT, 10mm Min Qty: 1000 | 0 |
|
$0.3330 | RFQ |
DISTI #
C921U152MUWDBA7317
|
Avnet Abacus | Ceramic Suppression Capacitor, 1500 pF, � 20%, X1 / Y1, 400 Vac, 250 Vac, Radial Leaded (Alt: C921U152MUWDBA7317) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C921U152MUWDBA7317
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C921U152MUWDBA7317
KEMET Corporation
Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0015uF, 3520
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | SAFETY CLASS: X1/Y1 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Reference Standard | CAN; CSA; ENEC; IEC; UL; VDE | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5U | |
Temperature Coefficient | -55/+20% ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for C921U152MUWDBA7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C921U152MUWDBA7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YU1AH152M080L05B0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C921U152MUWDBA7317 vs YU1AH152M080L05B0B |
YU0AC152M080D04A0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C921U152MUWDBA7317 vs YU0AC152M080D04A0B |
C921U152MYWDCAWL45 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C921U152MUWDBA7317 vs C921U152MYWDCAWL45 |
C925U152MYWDCAWL30 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C921U152MUWDBA7317 vs C925U152MYWDCAWL30 |
C921U152MUWDCAWL50 | Ceramic Capacitor, Ceramic, Y5U, -55/+20ppm/Cel TC, 0.0015uF, 3520 | KEMET Corporation | C921U152MUWDBA7317 vs C921U152MUWDCAWL50 |
YU0AC152M080L4EB0H | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, HALOGEN AND LAED FREE | Walsin Technology Corporation | C921U152MUWDBA7317 vs YU0AC152M080L4EB0H |
C921U152MYWDAA7317 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C921U152MUWDBA7317 vs C921U152MYWDAA7317 |
YU0AH152M080L03B0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C921U152MUWDBA7317 vs YU0AH152M080L03B0B |
C921U152MYWDBAWL40 | Ceramic Capacitor, Multilayer, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C921U152MUWDBA7317 vs C921U152MYWDBAWL40 |
YU1AH152M080DAMD0B | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5U, -55/+20% TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Walsin Technology Corporation | C921U152MUWDBA7317 vs YU1AH152M080DAMD0B |