C83C251SB16 vs TP87C151SB16 feature comparison

C83C251SB16 Intel Corporation

Buy Now Datasheet

TP87C151SB16 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 DIP, DIP40,.6
Pin Count 40 40
Reach Compliance Code compliant unknown
Has ADC NO NO
Address Bus Width 18 16
Bit Size 8 8
CPU Family 80251 80151
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 R-PDIP-T40
Length 50.8 mm 52.26 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES YES
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 256
ROM (words) 16384 16384
ROM Programmability MROM OTPROM
Seated Height-Max 6.58 mm 5.08 mm
Speed 16 MHz 16 MHz
Supply Current-Max 80 mA 85 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2
Rohs Code No
HTS Code 8542.31.00.01
Category CO2 Kg 11.6
Compliance Temperature Grade Industrial: -40C to +85C
Boundary Scan NO
JESD-609 Code e0
On Chip Program ROM Width 8
Terminal Finish TIN LEAD

Compare C83C251SB16 with alternatives

Compare TP87C151SB16 with alternatives