TP87C151SB16 vs AN87C196KS-20 feature comparison

TP87C151SB16 Intel Corporation

Buy Now Datasheet

AN87C196KS-20 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code DIP LCC
Package Description DIP, DIP40,.6 QCCJ, LDCC68,1.0SQ
Pin Count 40 68
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO YES
Address Bus Width 16 16
Bit Size 8 16
Boundary Scan NO
CPU Family 80151 8096
Clock Frequency-Max 16 MHz 20 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 16
JESD-30 Code R-PDIP-T40 S-PQCC-J68
JESD-609 Code e0 e0
Length 52.26 mm 24.2 mm
Number of I/O Lines 32 56
Number of Terminals 40 68
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6 LDCC68,1.0SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 256 1280
ROM (words) 16384 12288
ROM Programmability OTPROM OTPROM
Seated Height-Max 5.08 mm 4.83 mm
Speed 16 MHz 20 MHz
Supply Current-Max 85 mA 95 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 24.2 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare TP87C151SB16 with alternatives

Compare AN87C196KS-20 with alternatives