C83C251SB16 vs P87C54L feature comparison

C83C251SB16 Intel Corporation

Buy Now Datasheet

P87C54L Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code DIP DIP
Package Description DIP, DIP40,.6 DIP,
Pin Count 40 40
Reach Compliance Code compliant unknown
Has ADC NO NO
Address Bus Width 18 16
Bit Size 8 8
CPU Family 80251
Clock Frequency-Max 16 MHz 8 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 R-PDIP-T40
Length 50.8 mm 52.26 mm
Number of I/O Lines 32 32
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels YES NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024
ROM (words) 16384
ROM Programmability MROM OTPROM
Seated Height-Max 6.58 mm 5.08 mm
Speed 16 MHz 8 MHz
Supply Current-Max 80 mA 12 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V
Surface Mount NO NO
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1

Compare C83C251SB16 with alternatives

Compare P87C54L with alternatives