C42315-A1347-A204
vs
210-4LPSF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
CTS CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.65
Body Breadth
12.42 mm
6.7 mm
Body Height
8.1 mm
3.8 mm
Body Length or Diameter
20.32 mm
11.63 mm
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Positions
4
Number of Switch Sections
4
4
Surface Mount
NO
NO
Switch Action
MOMENTARY
LATCHED
Switch Function
SPDT
SPST
Switch Type
SLIDE DIP SWITCH
SLIDE DIP SWITCH
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
Package Description
ROHS COMPLIANT
Factory Lead Time
4 Weeks
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
.1A@20VDC
Contact Voltage(DC)-Max
20 V
Electrical Life
1000 Cycle(s)
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
ANTI-STATIC TUBE
Sealing
BOTTOM SEALED
Terminal Finish
GOLD FLASH
Compare C42315-A1347-A204 with alternatives
Compare 210-4LPSF with alternatives