C42315-A1347-A204 vs 209-4ES feature comparison

C42315-A1347-A204 TE Connectivity

Buy Now Datasheet

209-4ES CTS Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD CTS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.65
Body Breadth 12.42 mm 6.7 mm
Body Height 8.1 mm 3.8 mm
Body Length or Diameter 20.32 mm 11.63 mm
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 4
Number of Switch Sections 4 4
Surface Mount NO NO
Switch Action MOMENTARY LATCHED
Switch Function SPDT SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 4 Weeks
Contact Current(DC)-Max 0.1 A
Contact (DC) Max Rating R Load .1A@20VDC
Contact Voltage(DC)-Max 20 V
Electrical Life 2000 Cycle(s)
JESD-609 Code e4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method ANTI-STATIC TUBE
Sealing BOTTOM SEALED
Terminal Finish GOLD

Compare C42315-A1347-A204 with alternatives

Compare 209-4ES with alternatives