There are no models available for this part yet.
Overview of C42315-A1347-A204 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A20410BG-G | Renesas Electronics Corporation | Network Search Engines (NSE’s) | |
10155550-A204KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 4 position, Tin (postplated) | |
10155552-A204KLF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Header Vertical, Tin (postplated) |
CAD Models for C42315-A1347-A204 by TE Connectivity
Part Data Attributes for C42315-A1347-A204 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Body Breadth
|
12.42 mm
|
Body Height
|
8.1 mm
|
Body Length or Diameter
|
20.32 mm
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Positions
|
4
|
Number of Switch Sections
|
4
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SLIDE DIP SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for C42315-A1347-A204
This table gives cross-reference parts and alternative options found for C42315-A1347-A204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C42315-A1347-A204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
206-4LPST | Slide Dip Switch, 4 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | C42315-A1347-A204 vs 206-4LPST |
210-4LPSF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | C42315-A1347-A204 vs 210-4LPSF |
209-4ES | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | C42315-A1347-A204 vs 209-4ES |
210-4LPSTD | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | C42315-A1347-A204 vs 210-4LPSTD |
9-161390-4 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | C42315-A1347-A204 vs 9-161390-4 |
3-435668-4 | DIP SW 4 POSN W/TAPE AU | TE Connectivity | C42315-A1347-A204 vs 3-435668-4 |
DS-04T | Piano Dip Switch, 4 Switches, SPST, On-off, Latched, 0.05A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | C42315-A1347-A204 vs DS-04T |
1825002-6 | ADF04T04=DIP SWT,FLUSH,THRU/HL | TE Connectivity | C42315-A1347-A204 vs 1825002-6 |
2-435668-4 | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | C42315-A1347-A204 vs 2-435668-4 |
DTS4SD | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.1A, 5VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | C42315-A1347-A204 vs DTS4SD |