C42315-A1347-A108
vs
5435802-9
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Body Breadth |
12.42 mm
|
7.366 mm
|
Body Height |
8.1 mm
|
7.36 mm
|
Body Length or Diameter |
20.32 mm
|
22.35 mm
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Switch Sections |
8
|
8
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
PIANO DIP SWITCH
|
Termination Type |
SOLDER
|
WIRE
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
34 Weeks, 3 Days
|
Samacsys Manufacturer |
|
TE Connectivity
|
Actuator Type |
|
PIANO
|
Additional Feature |
|
LOW PROFILE
|
Body Color |
|
BLACK
|
Center Contact Material |
|
COPPER ALLOY
|
Center Contact Plating |
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max |
|
1.5 A
|
Contact Current(DC)-Max |
|
1.5 A
|
Contact (DC) Max Rating R Load |
|
0.025A@24VDC
|
Contact Resistance |
|
0.1 mΩ
|
Contact Timing |
|
BREAK-BEFORE-MAKE
|
Contact Voltage(DC)-Max |
|
50 V
|
Dielectric Withstand Volts |
|
500VDC V
|
Electrical Life |
|
7000 Cycle(s)
|
End Contact Material |
|
COPPER ALLOY
|
End Contact Plating |
|
TIN
|
Housing Material |
|
GLASS FILLED POLYESTER
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
GLASS FILLED POLYESTER
|
Number of Positions |
|
8
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Hole Count |
|
16
|
Packing Method |
|
TUBE
|
Solderability |
|
WAVE
|
Terminal Length |
|
0.14 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare C42315-A1347-A108 with alternatives
Compare 5435802-9 with alternatives