5435802-9
vs
5-1571999-6
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Factory Lead Time |
34 Weeks, 3 Days
|
32 Weeks, 2 Days
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Actuator Type |
PIANO
|
PIANO
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
7.366 mm
|
8.15 mm
|
Body Color |
BLACK
|
|
Body Height |
7.36 mm
|
6 mm
|
Body Length or Diameter |
22.35 mm
|
22.3 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max |
1.5 A
|
1 A
|
Contact Current(DC)-Max |
1.5 A
|
1 A
|
Contact (DC) Max Rating R Load |
0.025A@24VDC
|
.1A@.5VDC
|
Contact Resistance |
0.1 mΩ
|
|
Contact Timing |
BREAK-BEFORE-MAKE
|
|
Contact Voltage(DC)-Max |
50 V
|
5 V
|
Dielectric Withstand Volts |
500VDC V
|
|
Electrical Life |
7000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
TIN
|
GOLD OVER NICKEL
|
Housing Material |
GLASS FILLED POLYESTER
|
POLYPHENYLENE SULPHIDE
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-RIGHT ANGLE
|
Number of Positions |
8
|
8
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
PCB Hole Count |
16
|
|
Packing Method |
TUBE
|
BOX; TUBE
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Length |
0.14 inch
|
0.157 inch
|
Terminal Material |
COPPER ALLOY
|
|
Termination Type |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Actuator Color |
|
WHITE
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare 5435802-9 with alternatives
Compare 5-1571999-6 with alternatives