Part Details for C42315-A1347-A108 by TE Connectivity
Overview of C42315-A1347-A108 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for C42315-A1347-A108
C42315-A1347-A108 CAD Models
C42315-A1347-A108 Part Data Attributes:
|
C42315-A1347-A108
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C42315-A1347-A108
TE Connectivity
SLIDE DIP SWITCH-8SWITCHES, SPST, MOMENTARY,THROUGH HOLE-STRAIGHT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Body Breadth | 12.42 mm | |
Body Height | 8.1 mm | |
Body Length or Diameter | 20.32 mm | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 8 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |
Alternate Parts for C42315-A1347-A108
This table gives cross-reference parts and alternative options found for C42315-A1347-A108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C42315-A1347-A108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
195-8ST | Piano Dip Switch, 8 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | C42315-A1347-A108 vs 195-8ST |
5-435166-5 | SLIDE DIP SWITCH-10SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | C42315-A1347-A108 vs 5-435166-5 |
9-435626-2 | LOW PRO DIP SW 8POS W/TAPE AU | TE Connectivity | C42315-A1347-A108 vs 9-435626-2 |
6-382758-8 | RTANG DIP SW 8P, IN 22'' TUBE | TE Connectivity | C42315-A1347-A108 vs 6-382758-8 |
161390-8 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | C42315-A1347-A108 vs 161390-8 |
5435802-1 | RIGHT ANGLE DIP SW 8P AU | TE Connectivity | C42315-A1347-A108 vs 5435802-1 |
4-5435640-9 | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | C42315-A1347-A108 vs 4-5435640-9 |
78RB08S | Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | C42315-A1347-A108 vs 78RB08S |
78RB08 | Slide Dip Switch, 8 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | C42315-A1347-A108 vs 78RB08 |
21008ESP | Slide Dip Switch, 8 Switches, SPST, Latched, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | C42315-A1347-A108 vs 21008ESP |