C42315-A1347-A108 vs 1393546-8 feature comparison

C42315-A1347-A108 TE Connectivity

Buy Now Datasheet

1393546-8 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Body Breadth 12.42 mm 12.42 mm
Body Height 8.1 mm 8.1 mm
Body Length or Diameter 20.32 mm 20.32 mm
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switch Sections 8 8
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type SLIDE DIP SWITCH SLIDE DIP SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Rohs Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer TE Connectivity

Compare C42315-A1347-A108 with alternatives

Compare 1393546-8 with alternatives